• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Keypads
                      Print Page

                      EZ08-222013

                      Storm Interface Nav-Pad™ 8 Button, USB

                      STORM INTERFACE EZ08-222013
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTORM INTERFACE
                      Manufacturer Part NoEZ08-222013
                      Newark Part No.10M8415
                      Product RangeNav-Pad™
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$220.170
                      5+$206.960
                      10+$198.160
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $440.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTORM INTERFACE
                      Manufacturer Part NoEZ08-222013
                      Newark Part No.10M8415
                      Product RangeNav-Pad™
                      Technical Datasheet

                      Data Sheet

                      Product RangeNav-Pad™
                      Keypad Array-
                      Keypad OutputUSB
                      Housing Material-
                      Contact Current Max-
                      Contact Voltage DC Nom-
                      No. of Keys8
                      Panel Cutout Width95.5mm
                      Panel Cutout Height109.5mm
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Storm Assistive Technology Products provide improved accessibility for those with impaired vision, restricted mobility or limited fine motor skills. Kiosks, ATMs, ticketing machines and voting terminals usually present information about available products and services via a visual display or touch screen. Nav-Pad™ is a highly tactile interface that improves accessibility, making navigation and selection of screen based menus possible for those with impaired vision or restricted movement. Storm Nav-Pad™ keypads are constructed to survive in exposed or hostile outdoor environments the keypads will withstand heavy use and abuse. They are sealed against the ingress of liquids and dust (IP65) to survive regular wash down and sanitation procedures. Nav-Pad™ keypads feature an integral USB interface to ensure hassle free, single cable connection to the host system. (Please note: The USB cable is supplied ‘hard-wired’). Nav-Pad™ was developed in association with the Trace Research & Development Center with support from the University of Wisconsin. Nav-Pad™ is a compliant tactile interface device for use as part of an ADA audible menu navigation system or EZ-Access® implementation.

                      • IP65 Weather-resistant
                      • 4 million cycles Key life
                      • -20 to 60°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Nav-Pad™

                      Keypad Output

                      USB

                      Contact Current Max

                      -

                      No. of Keys

                      8

                      Panel Cutout Height

                      109.5mm

                      Keypad Array

                      -

                      Housing Material

                      -

                      Contact Voltage DC Nom

                      -

                      Panel Cutout Width

                      95.5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate