2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Keypads
                                                                                                  Print Page

                                                                                                  86JC2-201

                                                                                                  Keypad, 86 Series, 5 x 4, SP / Common Bus, 10 mA, 24 V

                                                                                                  GRAYHILL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GRAYHILL 86JC2-201
                                                                                                  ManufacturerGRAYHILL
                                                                                                  Manufacturer Part No86JC2-201
                                                                                                  Newark Part No.94F2292
                                                                                                  Product Range86 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$51.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 1
                                                                                                  $5,198.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  GRAYHILL
                                                                                                  ManufacturerGRAYHILL
                                                                                                  Manufacturer Part No86JC2-201
                                                                                                  Newark Part No.94F2292
                                                                                                  Product Range86 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range86 Series
                                                                                                  Keypad Array5 x 4
                                                                                                  Keypad OutputSP / Common Bus
                                                                                                  Contact Current Max10mA
                                                                                                  Contact Voltage DC Nom24V
                                                                                                  Panel Cutout Width-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  86 Series

                                                                                                  Keypad Output

                                                                                                  SP / Common Bus

                                                                                                  Contact Voltage DC Nom

                                                                                                  24V

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Keypad Array

                                                                                                  5 x 4

                                                                                                  Contact Current Max

                                                                                                  10mA

                                                                                                  Panel Cutout Width

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG