Print Page
324 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.300 |
5+ | $14.080 |
10+ | $13.010 |
25+ | $11.800 |
50+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part No0E68-00A0
Newark Part No.94F3239
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Switch Operation(On)
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom125V
Operating Force Max4.2N
Product Overview
The 0E6800A0 is a single-pole double-throw (SPDT) panel-mount Pushbutton Switch with a thermoplastic acetal actuator and ON function. The E68 series switch has long life coil spring and snap action mechanism. It has gold crosspoint contacts, brass terminal and thermoplastic polyester case.
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
(On)
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
E Series
Operating Force Max
4.2N
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate