2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Navigation Switches
                                                                                                  5. Navigation Switch Modules
                                                                                                  Print Page

                                                                                                  9509136118

                                                                                                  SWITCH, MODULE, 50mA, 24VDC

                                                                                                  MEC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEC 9509136118
                                                                                                  MEC 9509136118
                                                                                                  MEC 9509136118
                                                                                                  ManufacturerMEC
                                                                                                  Manufacturer Part No9509136118
                                                                                                  Newark Part No.54M3163
                                                                                                  Product RangeNavimec module Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  48 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$62.640
                                                                                                  5+$62.190
                                                                                                  10+$61.830
                                                                                                  25+$61.030
                                                                                                  50+$52.990
                                                                                                  100+$51.380
                                                                                                  250+$49.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $62.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MEC
                                                                                                  ManufacturerMEC
                                                                                                  Manufacturer Part No9509136118
                                                                                                  Newark Part No.54M3163
                                                                                                  Product RangeNavimec module Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating Force-
                                                                                                  Contact Voltage AC Nom-
                                                                                                  Contact Voltage DC Nom24V
                                                                                                  Contact Current Max50mA
                                                                                                  Switch TerminalsSolder
                                                                                                  No. of Directions5
                                                                                                  Product RangeNavimec module Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The 9509136118 from MEC is a Navimec module including keycap with legend. Navimec module is a five position navigational switch solution based on high quality pushbutton switches. Ideal for data entry devices where joystick function is needed to navigate through menus. It has a select switch in the middle and four navigational switches around it.

                                                                                                  • 5 switches containing 4 x3ATL6 and 1 x 3FTL6
                                                                                                  • 4 x 1ZB09XD136 legend arrow symbol
                                                                                                  • 1 x 1ZC09118 legend OK symbol
                                                                                                  • Switching capacity of 50mA at 24VAC
                                                                                                  • Temperature range from -40°C to 115°C
                                                                                                  • IP67 sealing
                                                                                                  • 10,000,000 operations life time
                                                                                                  • Through hole version

                                                                                                  Applications

                                                                                                  Power Management, Industrial, Automation & Process Control

                                                                                                  Warnings

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  Technical Specifications

                                                                                                  Operating Force

                                                                                                  -

                                                                                                  Contact Voltage DC Nom

                                                                                                  24V

                                                                                                  Switch Terminals

                                                                                                  Solder

                                                                                                  Product Range

                                                                                                  Navimec module Series

                                                                                                  Contact Voltage AC Nom

                                                                                                  -

                                                                                                  Contact Current Max

                                                                                                  50mA

                                                                                                  No. of Directions

                                                                                                  5

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  ESG