• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Navigation Switches
                      5. Navigation Switch Modules
                      Print Page

                      9509136118

                      SWITCH, MODULE, 50mA, 24VDC

                      MEC 9509136118
                      MEC 9509136118
                      MEC 9509136118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEC
                      Manufacturer Part No9509136118
                      Newark Part No.54M3163
                      Product RangeNavimec module
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      65 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$60.220
                      5+$59.770
                      10+$59.410
                      25+$58.620
                      50+$50.570
                      100+$48.970
                      250+$47.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $60.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEC
                      Manufacturer Part No9509136118
                      Newark Part No.54M3163
                      Product RangeNavimec module
                      Technical Datasheet

                      Data Sheet

                      Operating Force-
                      Contact Voltage AC Nom-
                      Contact Voltage DC Nom24V
                      Contact Current Max50mA
                      Switch TerminalsSolder
                      No. of Directions5
                      Product RangeNavimec module
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 9509136118 from MEC is a Navimec module including keycap with legend. Navimec module is a five position navigational switch solution based on high quality pushbutton switches. Ideal for data entry devices where joystick function is needed to navigate through menus. It has a select switch in the middle and four navigational switches around it.

                      • 5 switches containing 4 x3ATL6 and 1 x 3FTL6
                      • 4 x 1ZB09XD136 legend arrow symbol
                      • 1 x 1ZC09118 legend OK symbol
                      • Switching capacity of 50mA at 24VAC
                      • Temperature range from -40°C to 115°C
                      • IP67 sealing
                      • 10,000,000 operations life time
                      • Through hole version

                      Applications

                      Power Management, Industrial, Automation & Process Control

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Operating Force

                      -

                      Contact Voltage DC Nom

                      24V

                      Switch Terminals

                      Solder

                      Product Range

                      Navimec module

                      Contact Voltage AC Nom

                      -

                      Contact Current Max

                      50mA

                      No. of Directions

                      5

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate