KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Reed Switches & Magnetic Switches
                                                                                                  Print Page

                                                                                                  MRPR-8-22-38

                                                                                                  Reed Switch, MRPR-8 Series, SPST-NO, Through Hole, 2.5 A, 250 VDC, 50 W

                                                                                                  LITTELFUSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LITTELFUSE MRPR-8-22-38
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoMRPR-8-22-38
                                                                                                  Newark Part No.95F5875
                                                                                                  Product RangeMRPR-8 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LITTELFUSE
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoMRPR-8-22-38
                                                                                                  Newark Part No.95F5875
                                                                                                  Product RangeMRPR-8 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMRPR-8 Series
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Switch MountingThrough Hole
                                                                                                  Contact Current Max2.5A
                                                                                                  Switching Voltage Max250VDC
                                                                                                  Switching Power Max50W
                                                                                                  Contact Resistance Max0.1ohm
                                                                                                  Operate AT Min22AT
                                                                                                  Operate AT Max38AT
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The MRPR-8-22-38 is a single-pole single-throw (SPST) NO Miniature Switch with glass envelope. The MRPR-8 switch feature zero operating power required for contact closure. The hermetically sealed switch contacts are not effected by and have no effect on their external environment. It is activated by a magnetic field from either a magnet or coil. The MDSR-4 switch contacts are hermetically sealed in insert gas to provide long life.

                                                                                                  • Low, stable contact resistance
                                                                                                  • Low space requirement
                                                                                                  • Fit and forget durability

                                                                                                  Applications

                                                                                                  Power Management, Logistics, Communications & Networking, Automotive

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MRPR-8 Series

                                                                                                  Switch Mounting

                                                                                                  Through Hole

                                                                                                  Switching Voltage Max

                                                                                                  250VDC

                                                                                                  Contact Resistance Max

                                                                                                  0.1ohm

                                                                                                  Operate AT Max

                                                                                                  38AT

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Contact Current Max

                                                                                                  2.5A

                                                                                                  Switching Power Max

                                                                                                  50W

                                                                                                  Operate AT Min

                                                                                                  22AT

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate