Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMRPR-8-22-38
Newark Part No.95F5875
Product RangeMRPR-8 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMRPR-8-22-38
Newark Part No.95F5875
Product RangeMRPR-8 Series
Technical Datasheet
Product RangeMRPR-8 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max2.5A
Switching Voltage Max250VDC
Switching Power Max50W
Contact Resistance Max0.1ohm
Operate AT Min22AT
Operate AT Max38AT
SVHCTo Be Advised
Product Overview
The MRPR-8-22-38 is a single-pole single-throw (SPST) NO Miniature Switch with glass envelope. The MRPR-8 switch feature zero operating power required for contact closure. The hermetically sealed switch contacts are not effected by and have no effect on their external environment. It is activated by a magnetic field from either a magnet or coil. The MDSR-4 switch contacts are hermetically sealed in insert gas to provide long life.
- Low, stable contact resistance
- Low space requirement
- Fit and forget durability
Applications
Power Management, Logistics, Communications & Networking, Automotive
Technical Specifications
Product Range
MRPR-8 Series
Switch Mounting
Through Hole
Switching Voltage Max
250VDC
Contact Resistance Max
0.1ohm
Operate AT Max
38AT
Contact Configuration
SPST-NO
Contact Current Max
2.5A
Switching Power Max
50W
Operate AT Min
22AT
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
