Reed Switches & Magnetic Switches:

4 Products Found

Newark’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Switch Mounting
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC5069

RoHS

Each
1+
$1.940
10+
$1.670
25+
$1.640
50+
$1.600
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
KSK-1A35
SPST-NO
Through Hole
1A
200V
20W
0.15ohm
30AT
35AT
65K1023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
Min: 1 / Mult: 1
CT05 Series
-
Surface Mount
350mA
140VDC
5W
0.16ohm
15AT
35AT
78H1413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.770
Min: 2000 / Mult: 2000
CT05 Series
SPST-NO
-
500mA
140VDC
5W
0.16ohm
15AT
35AT
34C2416

RoHS

Each
1+
$3.550
Min: 1000 / Mult: 1000
MDRR-DT Series
SPST-CO
Through Hole
1.5A
175VDC
5W
0.1ohm
20AT
35AT
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER