Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-1535-J1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78H1413
Product RangeCT05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $6.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$12,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-1535-J1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78H1413
Product RangeCT05 Series
Technical Datasheet
Product RangeCT05 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max140VDC
Switching Power Max5W
Contact Resistance Max0.16ohm
Operate AT Min15AT
Operate AT Max35AT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CT05 series Moulded Dry Reed Switch is single-pole single throw (SPST) type having normally open ruthenium contacts. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both. The device is designed for SMD mounting and is available in Gull Wing or J-lead configurations.
- Ideal for SMD pick and place
- 5W Rating
- Rugged encapsulation
- Excellent life and reliability
Applications
Sensing & Instrumentation, Medical, Industrial
Technical Specifications
Product Range
CT05 Series
Switch Mounting
-
Switching Voltage Max
140VDC
Contact Resistance Max
0.16ohm
Operate AT Max
35AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
5W
Operate AT Min
15AT
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
