Reed Switches & Magnetic Switches:

2 Products Found

Newark’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Switch Mounting
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73R7791

RoHS

Each
1+
$3.020
10+
$2.520
25+
$2.430
50+
$2.380
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
GC3817 Series
SPST-NO
-
3A
400V
60W
0.1ohm
30AT
50AT
83AJ0595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.280
Min: 1 / Mult: 1
-
SPST-NO
Surface Mount
500mA
140VDC
5W
0.16ohm
30AT
50AT
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER