Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoGC3817 30/50Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73R7791
Product RangeGC3817 Series
Your Part Number
575 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.590 |
| 25+ | $2.430 |
| 50+ | $2.300 |
| 100+ | $2.140 |
| 250+ | $1.960 |
| 500+ | $1.740 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoGC3817 30/50Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73R7791
Product RangeGC3817 Series
Technical Datasheet
Product RangeGC3817 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max3A
Switching Voltage Max400V
Switching Power Max60W
Contact Resistance Max0.1ohm
Operate AT Min30AT
Operate AT Max50AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GC3817 30/50 is a single-pole single-throw (SPST) NO subminiature Reed Switch with rhodium contact.
- 80mΩ Contact resistance
- 0.5pF Capacitance
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
GC3817 Series
Switch Mounting
-
Switching Voltage Max
400V
Contact Resistance Max
0.1ohm
Operate AT Max
50AT
Contact Configuration
SPST-NO
Contact Current Max
3A
Switching Power Max
60W
Operate AT Min
30AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
