Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A52-3040
Newark Part No.47AC5072
Product RangeKSK-1A52 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A52-3040
Newark Part No.47AC5072
Product RangeKSK-1A52 Series
Technical Datasheet
Product RangeKSK-1A52 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max350V
Switching Power Max50W
Contact Resistance Max0.15ohm
Operate AT Min30AT
Operate AT Max40AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
KSK-1A52 Series
Switch Mounting
Through Hole
Switching Voltage Max
350V
Contact Resistance Max
0.15ohm
Operate AT Max
40AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
50W
Operate AT Min
30AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate