Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoRI-26AA
Newark Part No.65K1056
Product RangeRI-26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.290 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-26AA
Newark Part No.65K1056
Product RangeRI-26 Series
Technical Datasheet
Product RangeRI-26 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max15W
Contact Resistance Max0.11ohm
Operate AT Min14AT
Operate AT Max23AT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RI-26 Series
Switch Mounting
-
Switching Voltage Max
200VDC
Contact Resistance Max
0.11ohm
Operate AT Max
23AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
15W
Operate AT Min
14AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate