2. Switches & Relays
                      3. Switches
                      4. Rocker Switches
                      Print Page

                      632122-2B-JN

                      Rocker Switch, On-None-Off, SPST, Illuminated, Panel Mount, Red, 632 Series

                      Date/Lot Code

                      CARLING TECHNOLOGIES 632122-2B-JN
                      CARLING TECHNOLOGIES 632122-2B-JN
                      CARLING TECHNOLOGIES 632122-2B-JN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLING TECHNOLOGIES
                      Manufacturer Part No632122-2B-JN
                      Newark Part No.96C8841
                      Product Range632 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.490
                      5+$4.820
                      10+$4.150
                      25+$4.060
                      50+$3.970
                      100+$3.880
                      250+$3.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLING TECHNOLOGIES
                      Manufacturer Part No632122-2B-JN
                      Newark Part No.96C8841
                      Product Range632 Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-None-Off
                      Contact ConfigurationSPST
                      IlluminationIlluminated
                      Switch MountingPanel Mount
                      Actuator / Cap ColourRed
                      Product Range632 Series
                      Contact Current AC Max12A
                      Contact Current Max12A
                      Contact Voltage AC Nom125V
                      Contact Voltage VAC125V
                      Contact Current DC Max-
                      Contact Voltage VDC-
                      Panel Cutout Height12.9mm
                      Panel Cutout Width19.2mm
                      Panel Cutout Diameter-
                      Switch TerminalsQuick Connect
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The 632122-2B-JN is a single-pole single-throw (SPST) miniature illuminated Rocker Switch with 0.187-inch tabs terminal, a clear red actuator and ON-NONE-OFF function. The 632 series switch has compact size, handle inrush spikes up to 125A and steady state current to 12A/125VAC. It has silver-alloy butt contacts.

                      • 50000 cycles Electrical life
                      • 100000 cycles Mechanical life
                      • 0 to +85°C Operating temperature range

                      Applications

                      Consumer Electronics, Industrial

                      Technical Specifications

                      Switch Operation

                      On-None-Off

                      Illumination

                      Illuminated

                      Actuator / Cap Colour

                      Red

                      Contact Current AC Max

                      12A

                      Contact Voltage AC Nom

                      125V

                      Contact Current DC Max

                      -

                      Panel Cutout Height

                      12.9mm

                      Panel Cutout Diameter

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Contact Configuration

                      SPST

                      Switch Mounting

                      Panel Mount

                      Product Range

                      632 Series

                      Contact Current Max

                      12A

                      Contact Voltage VAC

                      125V

                      Contact Voltage VDC

                      -

                      Panel Cutout Width

                      19.2mm

                      Switch Terminals

                      Quick Connect

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability