2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Coded Switches
                      Print Page

                      MCRH3AF-10R

                      Rotary Coded Switch, MCRH Series, Through Hole, 10 Position, 24 VDC, BCD, 25 mA

                      Date/Lot Code

                      MULTICOMP PRO MCRH3AF-10R
                      MULTICOMP PRO MCRH3AF-10R
                      MULTICOMP PRO MCRH3AF-10R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCRH3AF-10R
                      Newark Part No.74M3035
                      Product RangeMCRH
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,996 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.990
                      10+$2.630
                      25+$2.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCRH3AF-10R
                      Newark Part No.74M3035
                      Product RangeMCRH
                      Technical Datasheet

                      Data Sheet

                      Product RangeMCRH
                      Switch MountingThrough Hole
                      No. of Switch Positions10 Position
                      Switching Voltage24VDC
                      Output CodeBCD
                      Switching Current25mA
                      Switch Construction-
                      Actuator LevelFlushed
                      SVHCTo Be Advised

                      Product Overview

                      The MCRH3AF-10R is a 10-position through-hole Rotary Coded Dip Switch with 100MΩ at 250VDC minimum insulation resistance. It has LCP thermoplastic actuator, nylon thermoplastic base and cover.

                      • UL94V-0 Flammability rating
                      • -25 to 80°C Operating temperature range
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      MCRH

                      No. of Switch Positions

                      10 Position

                      Output Code

                      BCD

                      Switch Construction

                      -

                      SVHC

                      To Be Advised

                      Switch Mounting

                      Through Hole

                      Switching Voltage

                      24VDC

                      Switching Current

                      25mA

                      Actuator Level

                      Flushed

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability