2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Rotary Switches
                                                                                                  5. Rotary Coded Switches
                                                                                                  Print Page

                                                                                                  RTE1000N14

                                                                                                  Rotary Coded Switch, RTE Series, Through Hole, 10 Position, 30 VDC, BCD, 100 mA

                                                                                                  C&K COMPONENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  C&K COMPONENTS RTE1000N14
                                                                                                  ManufacturerC&K COMPONENTS
                                                                                                  Manufacturer Part NoRTE1000N14
                                                                                                  Newark Part No.35AH5810
                                                                                                  Product RangeRTE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1000+$3.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 7800
                                                                                                  Multiple: 1950
                                                                                                  $26,520.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  C&K COMPONENTS
                                                                                                  ManufacturerC&K COMPONENTS
                                                                                                  Manufacturer Part NoRTE1000N14
                                                                                                  Newark Part No.35AH5810
                                                                                                  Product RangeRTE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Circuits10Circuits
                                                                                                  Switch Actuator StyleRotary
                                                                                                  Switch MountingThrough Hole
                                                                                                  No. of Switch Positions10 Position
                                                                                                  Switching Voltage30VDC
                                                                                                  Contact Configuration-
                                                                                                  Contact Voltage DC Max30V
                                                                                                  Output CodeBCD
                                                                                                  Switching Current100mA
                                                                                                  Contact Current DC Max100mA
                                                                                                  Product RangeRTE Series
                                                                                                  Switch ConstructionUnsealed
                                                                                                  Switch TypeDIP
                                                                                                  Actuator LevelFlushed
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Technical Specifications

                                                                                                  No. of Circuits

                                                                                                  10Circuits

                                                                                                  Switch Mounting

                                                                                                  Through Hole

                                                                                                  Switching Voltage

                                                                                                  30VDC

                                                                                                  Contact Voltage DC Max

                                                                                                  30V

                                                                                                  Switching Current

                                                                                                  100mA

                                                                                                  Product Range

                                                                                                  RTE Series

                                                                                                  Switch Type

                                                                                                  DIP

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Switch Actuator Style

                                                                                                  Rotary

                                                                                                  No. of Switch Positions

                                                                                                  10 Position

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Output Code

                                                                                                  BCD

                                                                                                  Contact Current DC Max

                                                                                                  100mA

                                                                                                  Switch Construction

                                                                                                  Unsealed

                                                                                                  Actuator Level

                                                                                                  Flushed

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
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
                                                                                                  ESG