• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      HE1B-M1

                      Pushbutton Switch, HE1B Series, SPST-NO, Off-On-Off, Rectangular Raised, Yellow

                      IDEC HE1B-M1
                      IDEC HE1B-M1
                      IDEC HE1B-M1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoHE1B-M1
                      Newark Part No.84C2718
                      Product RangeHE1B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$22.410
                      5+$20.620
                      10+$19.050
                      25+$17.260
                      50+$15.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoHE1B-M1
                      Newark Part No.84C2718
                      Product RangeHE1B Series
                      Technical Datasheet

                      Data Sheet

                      Pushbutton Switch TypeEnabling Switch
                      Product RangeHE1B Series
                      Panel Cutout Diameter-
                      Contact ConfigurationSPST-NO
                      Switch OperationOff-On-Off
                      Contact Voltage DC Nom125V
                      Pushbutton Actuator StyleRectangular Raised
                      Contact Current Max5A
                      Actuator / Cap ColourYellow
                      Contact Current AC Max3A
                      Contact Voltage VAC125V
                      Contact Current DC Max2A
                      Contact Voltage VDC30V
                      IP RatingIP40
                      Switch MountingPanel Mount
                      Switch TerminalsScrew
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The HE1B-M1 is a 3-position single-pole single-throw (SPST) Enabling Switch with M3 screw side mounting. The switch with ergonomically designed OFF-ON-OFF, direct opening action mechanism for shifting from position-2 (ON) to position-3 (OFF), switch does not turn ON while being released from position-3 (OFF when pressed) to position-1 (OFF when released). Ideal for installing in teach pendants and other enabling devices and to avoid hazards. Meets IEC60204-1, EN 60947-5-1/IEC 60947-5-1 standards.

                      • Reliable performance in compact and lightweight
                      • Solder terminal
                      • Fast acting type fuse for short-circuit protection
                      • 0.5 to 0.8Nm Tighting torque
                      • -25 to 60°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Pushbutton Switch Type

                      Enabling Switch

                      Panel Cutout Diameter

                      -

                      Switch Operation

                      Off-On-Off

                      Pushbutton Actuator Style

                      Rectangular Raised

                      Actuator / Cap Colour

                      Yellow

                      Contact Voltage VAC

                      125V

                      Contact Voltage VDC

                      30V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (16-Jul-2019)

                      Product Range

                      HE1B Series

                      Contact Configuration

                      SPST-NO

                      Contact Voltage DC Nom

                      125V

                      Contact Current Max

                      5A

                      Contact Current AC Max

                      3A

                      Contact Current DC Max

                      2A

                      IP Rating

                      IP40

                      Switch Terminals

                      Screw

                      Panel Cutout (H x W)

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate