Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPE 106 F
Newark Part No.38K5707
Product RangeMPE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $18.300 | 
| 10+ | $17.160 | 
| 25+ | $15.850 | 
| 50+ | $14.560 | 
| 100+ | $13.310 | 
| 250+ | $11.910 | 
| 500+ | $10.570 | 
Price for:Each
Minimum: 1
Multiple: 1
$18.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPE 106 F
Newark Part No.38K5707
Product RangeMPE Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMPE Series
Panel Cutout Diameter6.4mm
Contact ConfigurationSPDT
Contact Voltage AC Nom125V
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Contact Current Max6A
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC28V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Product Overview
The MPE series miniature Pushbutton Switch with solder tags and copper alloy silver-plated terminals.
- Various buttons available
 - 30000-cycle Operating life
 - -45 to 140°C Operating temperature range
 
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.4mm
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
28V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
MPE Series
Contact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Max
6A
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for MPE 106 F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate