Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB-11D02-TH1R-00
Newark Part No.07WX1238
Product RangeMulticomp Pro Push Button Switches
Your Part Number
129 In Stock
Need more?
23 Delivery in 1-3 Business Days(US stock)
106 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.250 |
| 10+ | $18.930 |
| 25+ | $17.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$20.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB-11D02-TH1R-00
Newark Part No.07WX1238
Product RangeMulticomp Pro Push Button Switches
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMulticomp Pro Push Button Switches
Panel Cutout Diameter7mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Voltage DC Nom50V
Contact Current Max500mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max500mA
Contact Voltage VAC50V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SWITCH RED PUSH TO MAKE from Multicomp is a push button switch with solder terminals.
- Contact rating is 0.5A at 50VDC
- Operating force is 200gf
- Contact resistance is 30mohm
- Insulation resistance is 500mohm at 500VDC
- Red colour cap
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
7mm
Switch Operation
Momentary
Contact Current Max
500mA
Actuator / Cap Colour
Red
Contact Voltage VAC
50V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
Multicomp Pro Push Button Switches
Contact Configuration
SPST-NO
Contact Voltage DC Nom
50V
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for MP-PB-11D02-TH1R-00
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate