Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $121.180 |
Price for:Each
Minimum: 2
Multiple: 1
$242.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No03-624.011
Newark Part No.50B3018
Product Range03 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range03 Series
Contact ConfigurationDPDT
Contact Current Max10A
Switch OperationMomentary
Contact Voltage AC Nom400V
Pushbutton Actuator StyleDouble Headed - Square
Contact Current AC Max10A
Contact Voltage VAC400V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Panel Cutout (H x W)21.2mm x 41.2mm
Product Overview
The 03-624.011 is a double-pole double-throw (DPDT) 2CO illuminated Pushbutton Switch with momentary function, double actuator, independent contacts and screw terminals.
- IP40/IP65 Protection rating
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Double Headed - Square
Contact Voltage VAC
400V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
21.2mm x 41.2mm
Product Range
03 Series
Contact Current Max
10A
Contact Voltage AC Nom
400V
Contact Current AC Max
10A
IP Rating
IP40
Switch Terminals
Screw
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate