Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T21KB
Newark Part No.44K2567
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113358307
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $237.450 | 
Price for:Each
Minimum: 1
Multiple: 1
$237.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T21KB
Newark Part No.44K2567
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113358307
Technical Datasheet
IP / NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T21KB is a 3-position Non-illuminated Maintained Selector Switch with black knob. 1NO contact block. Switch is suitable for 10250T non-illuminated momentary pushbutton. Features a heavy-duty zinc die cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. In addition, drainage holes prevent the build-up of liquid inside the operator, which can prevent operation in freezing environments.
- Enclosed silver contacts with pointed reliability nibs
 - UL (NEMA) type-3/3R/4/4X/12/13 protection rating
 
Applications
Industrial
Technical Specifications
For Use With
10250T Non-illuminated Maintained Selector Switch
Product Range
10250T Series
IP / NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability