Need more?
| Quantity | Price | 
|---|---|
| 1+ | $125.700 | 
| 10+ | $119.050 | 
| 25+ | $106.790 | 
Product Information
Product Overview
Harmony 9001K modular red push-button has 2 positions and operates with a stay-put mechanism. It has a round shape with 40mm mushroom head. This 40mm mushroom shaped push-button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It has illuminated head and a prominent mushroom shape makes clearly distinguishable visually at a distance. It is IP66 impact, dust, water and vibration resistant making it ideal for operation in harsh environments.
- Chromium-plated metal bezel and fits in a 30mm hole
 - Simple modular design
 - Impact and corrosion resistant plastic body
 - Standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 12 and 13)
 - Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
 - Vibration resistant screw clamp connection terminals
 
Technical Specifications
Schneider Harmony 9001K Pushbutton Switches
Harmony 9001K Series
IP66, NEMA 4, NEMA 4X, NEMA 13
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate