2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Switch Components
                                                                                                  5. Switch Bodies / Enclosures
                                                                                                  Print Page

                                                                                                  ZCT21N12

                                                                                                  Switch Body, SPST-NO, SPST-NC, Schneider XCKT Series Snap Action Limit Switches, OsiSense XC Series

                                                                                                  TELEMECANIQUE SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TELEMECANIQUE SENSORS ZCT21N12
                                                                                                  ManufacturerTELEMECANIQUE SENSORS
                                                                                                  Manufacturer Part NoZCT21N12
                                                                                                  Newark Part No.89H7159
                                                                                                  Product RangeOsiSense XC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$66.820
                                                                                                  10+$58.310
                                                                                                  25+$53.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $66.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TELEMECANIQUE SENSORS
                                                                                                  ManufacturerTELEMECANIQUE SENSORS
                                                                                                  Manufacturer Part NoZCT21N12
                                                                                                  Newark Part No.89H7159
                                                                                                  Product RangeOsiSense XC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithSchneider XCKT Series Snap Action Limit Switches
                                                                                                  Product RangeOsiSense XC Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ZCT21N12 is a standard compact, fixed, telemecanique limit switch body. The rated insulation voltage is 300V conforming to UL 508, 500V (pollution degree 3) conforming to IEC 60947-1, 300V conforming to CSA C22.2 No 14. The rated insulation voltage is 300V conforming to UL 508, 500V (pollution degree 3) conforming to IEC 60947-1, 300V conforming to CSA C22.2 No 14.

                                                                                                  • Plastic body material, 2 number of poles, 1 NC + 1 NO contacts type and composition
                                                                                                  • Snap action contact operation
                                                                                                  • Screw-clamp terminals, clamping capacity: 1 x 0.34 to 2 x 1.5mm² electrical connection
                                                                                                  • 2 entries tapped for 1/2" NPT adaptor, cable outer diameter: 4 to 8mm cable entry
                                                                                                  • Silver plated contacts material, 0.01m/s minimum actuation speed
                                                                                                  • 58mm width, 51mm height, 30mm depth, 18 months warranty
                                                                                                  • Operation ambient air temperature range from -20 to 70°C

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Schneider XCKT Series Snap Action Limit Switches

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  OsiSense XC Series

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility