Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part No22DILEM
Newark Part No.06WX4145
Product RangeDILEM
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.480 |
10+ | $31.620 |
25+ | $30.690 |
50+ | $28.920 |
100+ | $26.940 |
250+ | $23.810 |
500+ | $20.810 |
Price for:Each
Minimum: 1
Multiple: 1
$35.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part No22DILEM
Newark Part No.06WX4145
Product RangeDILEM
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max10A
Contact Voltage AC Max690V
For Use WithDILEM Contactors
Contact Voltage DC Max-
Product RangeDILEM
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 22DILEM is a 4-pole Auxiliary Contactor with interlocked opposing contacts. The Contactor has 2NO/2NC contact configuration with screw terminals and 15minutes time interval between loading cycles.
- Auxiliary Contactor Module with Positive Acting Contacts
- 2NO/2NC Contact Configuration
- 300VAC between Coil and Auxiliary Contacts
- 6000VAC Rated Impulse withstand Voltage
- Flexible with Ferrule
- Surface Mounting
Applications
Industrial
Notes
Switch-on and switch-off conditions based on DC-13, time constant as specified.
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
DILEM Contactors
Product Range
DILEM
No. of Poles
4 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate