• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Contact Blocks
                      Print Page

                      E01

                      Contact Block, 4 A, 300 V, 1 Pole, RMQ-16 Series, Quick Connect

                      EATON MOELLER E01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON MOELLER
                      Manufacturer Part NoE01
                      Newark Part No.26C4137
                      Product RangeRMQ-16 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$22.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON MOELLER
                      Manufacturer Part NoE01
                      Newark Part No.26C4137
                      Product RangeRMQ-16 Series
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsQuick Connect
                      No. of Poles1 Pole
                      Contact Current Max4A
                      Contact Voltage AC Max300V
                      For Use With16.2mm RMQ-16 Series Pushbutton Switches
                      Contact Voltage DC Max300V
                      Product RangeRMQ-16 Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The E01 is a 1-pole Contact Block with normally closed (N/C) contact and quick connect terminal. This contact element is suitable for use with 16.2mm RMQ-16 series pushbutton switches.

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Terminals

                      Quick Connect

                      Contact Current Max

                      4A

                      For Use With

                      16.2mm RMQ-16 Series Pushbutton Switches

                      Product Range

                      RMQ-16 Series

                      No. of Poles

                      1 Pole

                      Contact Voltage AC Max

                      300V

                      Contact Voltage DC Max

                      300V

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate