2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Switch Development Kits
                                                                                                  Print Page

                                                                                                  IS-ENG-KIT-6-DH

                                                                                                  Development Kit, SmartSwitches, IS01EBFRGB, IS15EBFP4RGB-09YN, Programmable LCD Displays

                                                                                                  NKK SWITCHES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NKK SWITCHES IS-ENG-KIT-6-DH
                                                                                                  NKK SWITCHES IS-ENG-KIT-6-DH
                                                                                                  NKK SWITCHES IS-ENG-KIT-6-DH
                                                                                                  ManufacturerNKK SWITCHES
                                                                                                  Manufacturer Part NoIS-ENG-KIT-6-DH
                                                                                                  Newark Part No.49AC7723
                                                                                                  Product RangeSmartDisplay Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$54.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $54.70
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NKK SWITCHES
                                                                                                  ManufacturerNKK SWITCHES
                                                                                                  Manufacturer Part NoIS-ENG-KIT-6-DH
                                                                                                  Newark Part No.49AC7723
                                                                                                  Product RangeSmartDisplay Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tool / Board ApplicationsLCD Programmable RGB Display & Hybrid Switch Development
                                                                                                  Kit ContentsIS01EBFRGB LCD 64x32 Display, IS15EBFP4RGB-09YN LCD 64x32 Hybrid, 6ft USB 2.0 A to Mini-B Cable
                                                                                                  Product RangeSmartDisplay Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The IS-ENG-KIT-6-DH from NKK Switches is a SmartSwitch® engineering development kit. It controls two LCD 64x32 SmartSwitches/SmartDisplays. This simplified engineering development kit will serve as a starting point for engineers to test and design integration of the SmartSwitch into a variety of applications. The S02G1 controller is used for LCD 64x32 engineering kit. The kit includes schematics, firmware, software source codes, on-board memory and a USB connection. The schematic and source codes are provided in C language.

                                                                                                  • Switch 1: IS01EBFRGB (LCD 64x32 display), switch 2: IS15EBFP4RGB-09YN (LCD 64x32 hybrid)
                                                                                                  • 1M on-board NOR flash memory to store images, attributes or any other information
                                                                                                  • Serial communication via USB (115.2K, 1 start bit, 8bit, 1 stop bit)
                                                                                                  • Auxiliary port with 7 I/O pins of microcontroller to control/sense other user-defined applications
                                                                                                  • Stand-alone or real-time operation, pre-programmed for basic operation
                                                                                                  • Reports via USB switch closures and releases, timer expirations and addresses of images displayed
                                                                                                  • Programmable for changing the displayed images based on switch actuations and user defined timers
                                                                                                  • User can program the engineering kit using a PICKIT3 debugger and pin adaptor
                                                                                                  • Maximum current 150mA at 5VDC
                                                                                                  • Can be powered either by USB or by optional 5V power connection

                                                                                                  Technical Specifications

                                                                                                  Tool / Board Applications

                                                                                                  LCD Programmable RGB Display & Hybrid Switch Development

                                                                                                  Product Range

                                                                                                  SmartDisplay Series

                                                                                                  Kit Contents

                                                                                                  IS01EBFRGB LCD 64x32 Display, IS15EBFP4RGB-09YN LCD 64x32 Hybrid, 6ft USB 2.0 A to Mini-B Cable

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  ESG