• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Tactile Switches
                      Print Page

                      MCLTL-613R

                      Tactile Switch, MCLTL-6 Series, Top Actuated, Surface Mount, Round Button, 200 gf, 50mA at 12VDC

                      Date/Lot Code

                      MULTICOMP PRO MCLTL-613R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCLTL-613R
                      Newark Part No.74M3029
                      Product RangeMCLTL-6
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15,090 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.020
                      25+$0.881
                      50+$0.783
                      100+$0.729
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCLTL-613R
                      Newark Part No.74M3029
                      Product RangeMCLTL-6
                      Technical Datasheet

                      Data Sheet

                      Product RangeMCLTL-6
                      Switch TerminalsSolder
                      Actuator OrientationTop Actuated
                      Switch MountingSurface Mount
                      Actuator StyleRound Button
                      Contact Current Max50mA
                      Contact Voltage DC Nom12V
                      Actuating Force200gf
                      Contact Rating50mA at 12VDC
                      Operating Force200gf
                      Switch Dimensions (L x W)6mm x 6mm
                      IP Rating-
                      IP Rating-
                      IlluminationNon Illuminated
                      SVHCTo Be Advised

                      Product Overview

                      The MCLTL-613R is a single-pole single-throw SMD 6mm push button Tactile Switch with 200gf operating force, brass with silver plating contacts.

                      • UL94V-0 High-temperature thermoplastic base
                      • 300V Dielectric strength
                      • 30000 Cycles electrical lifetime
                      • 30000 Operations mechanical lifetime
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      MCLTL-6

                      Actuator Orientation

                      Top Actuated

                      Actuator Style

                      Round Button

                      Contact Voltage DC Nom

                      12V

                      Contact Rating

                      50mA at 12VDC

                      Switch Dimensions (L x W)

                      6mm x 6mm

                      IP Rating

                      -

                      SVHC

                      To Be Advised

                      Switch Terminals

                      Solder

                      Switch Mounting

                      Surface Mount

                      Contact Current Max

                      50mA

                      Actuating Force

                      200gf

                      Operating Force

                      200gf

                      IP Rating

                      -

                      Illumination

                      Non Illuminated

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability