2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      7360K7

                      Toggle Switch, On-Off, DPST, Non Illuminated, 7360 Series, 20 A, Panel Mount

                      Date/Lot Code

                      ALCOSWITCH - TE CONNECTIVITY 7360K7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part No7360K7
                      Newark Part No.23F270
                      Product Range7360 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.510
                      5+$49.050
                      10+$49.050
                      25+$49.050
                      50+$45.270
                      100+$45.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part No7360K7
                      Newark Part No.23F270
                      Product Range7360 Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-Off
                      Contact ConfigurationDPST
                      IlluminationNon Illuminated
                      Product Range7360 Series
                      Switch MountingPanel Mount
                      Contact Current Max20A
                      Contact Voltage AC Nom250V
                      Switch TerminalsScrew
                      Contact Voltage DC Nom250V
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 7360K7 is a double-pole single-throw (DPST) Toggle Switch with screw-in terminals and 15/32-32 UNS-2A threaded bushing. The 1520228-3 baton power toggle switch features vertical toggle actuation and support one hole mount. The industrial toggle switch line employs a quick-make/quick-break wiping action contact mechanism. Large, well separated terminals reduce the possibility of electrical creepage and insure separation of loose wire strands from adjacent leads. This switch is designed for heavy-duty applications, such as industrial power tools and floor cleaning/polishing equipment.

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Operation

                      On-Off

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      Panel Mount

                      Contact Voltage AC Nom

                      250V

                      Contact Voltage DC Nom

                      250V

                      Contact Configuration

                      DPST

                      Product Range

                      7360 Series

                      Contact Current Max

                      20A

                      Switch Terminals

                      Screw

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (3)

                      Drawing EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability