2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      EK204-73

                      Toggle Switch, On-Off, DPST, Non Illuminated, EK Series, 20 A

                      Date/Lot Code

                      CARLING TECHNOLOGIES EK204-73
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLING TECHNOLOGIES
                      Manufacturer Part NoEK204-73
                      Newark Part No.73K0928
                      Product RangeEK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      186 In Stock

                      750 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$16.890
                      5+$15.200
                      10+$14.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLING TECHNOLOGIES
                      Manufacturer Part NoEK204-73
                      Newark Part No.73K0928
                      Product RangeEK Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-Off
                      Contact ConfigurationDPST
                      IlluminationNon Illuminated
                      Product RangeEK Series
                      Switch Mounting-
                      Contact Current Max20A
                      Contact Voltage AC Nom250V
                      Switch TerminalsScrew
                      Contact Voltage DC Nom-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The EK204-73 is a double-pole single-throw (DPST) heavy-duty Toggle Switch with screw terminal, an unsealed bat actuator and ON-OFF function. The EK-series toggle switch features a quick-make/quick-break contact mechanism ideal for high voltage DC applications. Its sturdy metal construction and stiff actuation force will withstand the abuses of virtually any stringent application.

                      • 25000 cycles Electrical life
                      • 100000 cycles Mechanical life
                      • -17.8 to +65.6°C Operating temperature range

                      Applications

                      Motor Drive & Control, Industrial

                      Technical Specifications

                      Switch Operation

                      On-Off

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      -

                      Contact Voltage AC Nom

                      250V

                      Contact Voltage DC Nom

                      -

                      Contact Configuration

                      DPST

                      Product Range

                      EK Series

                      Contact Current Max

                      20A

                      Switch Terminals

                      Screw

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability