Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVR81Q6
Newark Part No.22H0609
Product RangeSTB Series
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $190.030 |
Price for:Each
Minimum: 1
Multiple: 1
$190.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVR81Q6
Newark Part No.22H0609
Product RangeSTB Series
Technical Datasheet
Product RangeSTB Series
Touch Button Function-
Illumination Color (Activated)-
Touch Button OperationNormally Open, Normally Closed
Output StateRelay
Supply Voltage Min20V
Supply Voltage Max30V
IP RatingIP66
Product Overview
STBVR81Q6 is a STB series safety, self-checking touch button with yellow F.C. The DUO-TOUCH® SG compatibility with AT-FM-10K and AT-GM/HM-13A two hand control modules, XS/SC26-2 safety controllers, and SC10-2 safety controller.
- 5-pin Euro-style quick disconnect
- Input of 20-30V AC or DC
- Black polyetherimide upper housing
- Two Independent and complementary relay output
- M12 integral QD
Technical Specifications
Product Range
STB Series
Illumination Color (Activated)
-
Output State
Relay
Supply Voltage Max
30V
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
-
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
20V
IP Rating
IP66
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate