• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. AC Power Sources
                                                                                                  Print Page

                                                                                                  9833

                                                                                                  AC Power Source, 9830 Series, 3 kVA, 300 V, 15 A, Single Phase, LAN, USB, RS232, GPIB

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 9833
                                                                                                  B&K PRECISION 9833
                                                                                                  B&K PRECISION 9833
                                                                                                  B&K PRECISION 9833
                                                                                                  B&K PRECISION 9833
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No9833
                                                                                                  Newark Part No.22AC5458
                                                                                                  Product Range9830 Series
                                                                                                  Also Known AsBK9833
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No9833
                                                                                                  Newark Part No.22AC5458
                                                                                                  Product Range9830 Series
                                                                                                  Also Known AsBK9833
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range9830 Series
                                                                                                  Output Power Max3kVA
                                                                                                  Output Voltage Max300V
                                                                                                  Output Current Max15A
                                                                                                  No. of PhasesSingle Phase
                                                                                                  Interface TypeLAN, USB, RS232, GPIB
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The 9833 from B&K Precision is a 9830 series programmable AC power source. It provides high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs. The high output current crest factor and low input resistance are suitable for high inrush current measurements when evaluating capacitive or inductive loads. Measures Vrms, Arms, VDC, +Apk, -Apk, inrush current, frequency, power factor, apparent power, reactive power, true power and crest factor. Typical applications include pre-compliance testing simulate common grid faults, voltage dips and other disturbances, evaluate transformers, TRIACs, SCRs and passive components and manufacturing and single-phase avionics testing.

                                                                                                  • Maximum power is 3000VA, maximum voltage 150VAC/300VAC, ±212VDC/±424VDC
                                                                                                  • Maximum current (RMS) is 30A(0V to 150V), 15A(0V to 300V), frequency range is 45Hz to 1200Hz
                                                                                                  • Low total harmonic distortion meets the IEC 61000-3-2 standard
                                                                                                  • 0.98 power factor at AC input stage
                                                                                                  • Amplifier mode with 1.2KHz bandwidth for generating user-defined arbitrary waveforms
                                                                                                  • Step, list and pulse modes for generating power line disturbance (PLD) simulations
                                                                                                  • List mode supports 10 user-defined programs with up to 100 programmable steps
                                                                                                  • Generate custom harmonic waveforms on a PC and download them
                                                                                                  • Comprehensive protection modes OVP, OCP, OPP, OTP, fan failure, output timer and key lock
                                                                                                  • LabVIEW™ driver and application software with soft panel for remote control available

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  9833 programmable AC power source, AC power cord with input connector, Test report & certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  9830 Series

                                                                                                  Output Voltage Max

                                                                                                  300V

                                                                                                  No. of Phases

                                                                                                  Single Phase

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Output Power Max

                                                                                                  3kVA

                                                                                                  Output Current Max

                                                                                                  15A

                                                                                                  Interface Type

                                                                                                  LAN, USB, RS232, GPIB

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate