2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. AC Power Sources
                                                                                                  Print Page

                                                                                                  AC6801B

                                                                                                  AC Power Source, AC6800B Series, 500 VA, 310 Vrms, 2.5 A, Single Phase, LAN, USB

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                  KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                  KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                  KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                  KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                  KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                  KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoAC6801B
                                                                                                  Newark Part No.57AC5152
                                                                                                  Product RangeAC6800B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6,027.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,027.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoAC6801B
                                                                                                  Newark Part No.57AC5152
                                                                                                  Product RangeAC6800B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeAC6800B Series
                                                                                                  Output Power Max500VA
                                                                                                  Output Voltage Max310Vrms
                                                                                                  Output Current Max2.5A
                                                                                                  No. of PhasesSingle Phase
                                                                                                  Interface TypeLAN, USB
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  AC6801B is an AC6800B series basic AC power source. This device is used for voltage, current, power, AC, DC and AC+DC measurements. Its simple user interface allows to easily access, view setup and measurement information directly from the front panel or programmatically. Simply click through the metering options to modify the display to show measurement priorities and increasing levels of details. The basic AC power source is used for simple tasks such as simulating global AC power conditions, testing varying frequency and voltage combinations to simulate real-world conditions and Power factor correction testing and similar AC + DC applications (for example, test your input circuitry to look at ripple voltage). It comes with 3 year warranty.

                                                                                                  • Single-phase, 500VA maximum power output
                                                                                                  • AC output mode (low/high): 155Vrms/310Vrms voltage, 5A/2.5A maximum rms current
                                                                                                  • DC output mode (low/high): 219V/438V voltage, 4A/2A maximum rms current, 400W power capacity
                                                                                                  • Flexible I/O: LAN/LXI core and USB (standard) and GPIB (optional)
                                                                                                  • Set-up, monitor and operate power sources remotely
                                                                                                  • 310Vrms or 438VDC isolation to ground
                                                                                                  • Operating temperature range from 0 to 40°C (non-condensing)
                                                                                                  • 500VDC, 30Mohm or more insulation resistance, 1.5KV AC for 1 minute withstand voltage
                                                                                                  • Input terminal: IEC 320 inlet, output terminal: M4 terminal block
                                                                                                  • Indoor use, overvoltage category II

                                                                                                  Contents

                                                                                                  AC6801B power source, 2.5m standard power cord, Ferrite core, Cable tie.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  AC6800B Series

                                                                                                  Output Voltage Max

                                                                                                  310Vrms

                                                                                                  No. of Phases

                                                                                                  Single Phase

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  500VA

                                                                                                  Output Current Max

                                                                                                  2.5A

                                                                                                  Interface Type

                                                                                                  LAN, USB

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  Corporate Responsibility