2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      9151

                      Bench Power Supply, Programmable, 1 Output, 0 V, 20 V, 0 A, 27 A

                      B&K PRECISION 9151
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No9151
                      Newark Part No.34R9977
                      Product Range9150 Series
                      Also Known AsBK9151
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$2,420.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,420.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No9151
                      Newark Part No.34R9977
                      Product Range9150 Series
                      Also Known AsBK9151
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max20V
                      Output Current Min0A
                      Output Current Max27A
                      Power Rating540W
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Manufacturer Warranty3 Years
                      Product Range9150 Series
                      Plug Type-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 9150 is a high performance linear-regulated programmable DC power supply that provides excellent performance and features not found in other supplies in this price category. These supplies are designed for applications in design verification, production or university labs that require high yet clean and reliable power, combined with excellent resolution, accuracy and fast transient response time.

                      • Very low ripple and noise due to linear regulation
                      • Excellent display resolution
                      • Fast transient response time (<lt/>120 µs)
                      • SCPI compatible
                      • Communicate via RS232 or USB Interface, using the provided cable
                      • Closed case calibration
                      • List mode operation for increased throughput
                      • Very quiet due to intelligent fan speed control
                      • For bench use or rack mountable
                      • Application Software for front panel emulation and simple test sequence generation included
                      • Digital port with Remote Inhibit (RI) included
                      • Over voltage protection
                      • Digital Volt Meter and Milliohm Meter

                      Applications

                      Test & Measurement, Power Management

                      Contents

                      User manual, power cord, RS232 and USB communication cable, application software installation disk and certificate of calibration

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      540W

                      Supply Voltage Max

                      -

                      Product Range

                      9150 Series

                      SVHC

                      No SVHC (07-Nov-2024)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      20V

                      Output Current Max

                      27A

                      Supply Voltage Min

                      -

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate