2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      E36312A

                      Bench Power Supply, DC, Programmable, 3 Output, 0 V, 6 V, 0 A, 5 A

                      KEYSIGHT TECHNOLOGIES E36312A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE36312A
                      Newark Part No.15AC9655
                      Product RangeE36300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/27/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$2,110.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,110.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE36312A
                      Newark Part No.15AC9655
                      Product RangeE36300 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max6V
                      Output Current Min0A
                      Output Current Max5A
                      Power Rating80W
                      Supply Voltage Min103.5VAC
                      Supply Voltage Max126.5VAC
                      Manufacturer Warranty3 Years
                      Product RangeE36300 Series
                      Plug Type-
                      SVHCLead

                      Product Overview

                      E36312A is a programmable 80W triple output DC power supply with LAN and USB interfaces. The E36312A Series triple output power supply is ready for your bench application. With low output ripple/noise and accurate voltage/current measurements, you can test with confidence. You have access to advanced features such as data logging, output sequencing, list mode, and output coupling.

                      • 6V/5A, 25V/1A, 25V/1A output rating
                      • Programming voltage accuracy: 0.03% + 2mV, 0.03% + 5mV, 0.03% + 5mV
                      • Programming current accuracy: 0.04% + 3mA, 0.04% + 2mA, 0.04% + 2mA
                      • Ripple & noise (20Hz-20MHz) normal mode voltage: <lt/>350µVrms/ 2mVpp, <lt/>350µVrms/2mVpp, <lt/>350µVrms/2mVpp
                      • Ripple and noise (20Hz to 20MHz) normal-mode current: <lt/>2mA rms, <lt/>1mA rms, <lt/>500µA rms
                      • Readback voltage accuracy: 0.04% + 2mV, 0.04% + 5mV, 0.04% + 5mV
                      • Readback current accuracy: 0.04% + 3mA, 0.04% + 3mA, 0.04% + 3mA
                      • 4.3" LCD color display
                      • Over voltage, over current, and over temperature protection
                      • Overall dimension(H x W x D) is 145 x 216 x 367mm

                      Contents

                      DC power supply, AC power cord (based on destination country), EConnector kit.

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      80W

                      Supply Voltage Max

                      126.5VAC

                      Product Range

                      E36300 Series

                      SVHC

                      Lead

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      6V

                      Output Current Max

                      5A

                      Supply Voltage Min

                      103.5VAC

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Manufacturer Catalogue EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate