2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      HM7042-5.02

                      Bench Power Supply, Triple, Adjustable, 3 Output, 0 V, 32 V, 0 A, 2 A

                      ROHDE & SCHWARZ HM7042-5.02
                      ROHDE & SCHWARZ HM7042-5.02
                      ROHDE & SCHWARZ HM7042-5.02
                      ROHDE & SCHWARZ HM7042-5.02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoHM7042-5.02
                      Newark Part No.94Y5790
                      Product RangeHM7000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$1,276.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,276.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoHM7042-5.02
                      Newark Part No.94Y5790
                      Product RangeHM7000 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max32V
                      Output Current Min0A
                      Output Current Max2A
                      Power Rating250W
                      Supply Voltage Min115VAC
                      Supply Voltage Max230VAC
                      Manufacturer Warranty3 Years
                      Product RangeHM7000 Series
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The HM7042-5.02 from Rohde & Schwarz is a triple power supply. This high performance value laboratory power supply has floating, overload and short circuit proof outputs. It has separate voltage and current displays for each output (4 digits at channel 1 + 3, 3 digits at channel 2). The power supply features low residual ripple, high output power and excellent regulation. It has pushbutton to activate/deactivate all outputs.

                      • 2 x 0V to 32V/0A to 2A, 1 x 0V to 5.5V/0A to 5A outputs
                      • VDE, CE and safety class I (EN61010-1) approved
                      • Maximum power consumption of 330VA/250W
                      • Display resolution of 10mV/1mA at channel 1 + 3, 10mV/10mA at channel 2
                      • Protection of sensitive loads by current limit or electronic fuse
                      • Parallel (up to 9A) and series (up to 69.5V) operation
                      • Temperature controlled fan
                      • Operating temperature range from +5°C to 40°C
                      • Dimension of 285mm x 75mm x 365mm (W x H x D) and weight of 7.4Kg

                      Applications

                      Test & Measurement

                      Contents

                      HM7042-5.02 triple power supply, Operating manual, Line cord.

                      Warnings

                      After changing the main voltage, the line fuse has to be changed. Otherwise the instrument may be destroyed.

                      Notes

                      It is prohibited to disconnect the earthed protective connection inside or outside the instrument.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      250W

                      Supply Voltage Max

                      230VAC

                      Product Range

                      HM7000 Series

                      SVHC

                      To Be Advised

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      32V

                      Output Current Max

                      2A

                      Supply Voltage Min

                      115VAC

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (4)

                      Enhanced Product Overview EN

                      User Manual EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate