2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      TSX3510P-LXI

                      Bench Power Supply, w/ LXI, Adjustable, 1 Output, 0 V, 35 V, 0 A, 10 A

                      AIM-TTI INSTRUMENTS TSX3510P-LXI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoTSX3510P-LXI
                      Newark Part No.44AC9621
                      Product RangeTSX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$1,470.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,470.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoTSX3510P-LXI
                      Newark Part No.44AC9621
                      Product RangeTSX Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max35V
                      Output Current Min0A
                      Output Current Max10A
                      Power Rating350W
                      Supply Voltage Min110VAC
                      Supply Voltage Max240VAC
                      Manufacturer Warranty-
                      Product RangeTSX Series
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TSX3510P-LXI from AIM-TTI Instruments is a TSX-P series high power laboratory bench DC power supply. It contains all of the features of the TSX alongside a wealth of ease of use orientated keyboard functions with full remote programmability. The heart of all TSX PSUs is an innovative regulator design which combines switch mode pre-regulation with linear post regulation. The pre-regulator uses specially developed techniques to dramatically reduce the capacitance between input and output thus eliminating high levels of common mode noise normally associated with switch mode PSUs. To meet a wider variety of growing needs, the TSX-P provides a comprehensive array of digital bus interfaces. It has constant voltage (CV) or constant current (CC) operating modes with automatic crossover. This power supply features a third display for clarity and safety, keyboard or quasi-analogue control, delta-mode control and non-volatile storage of multiple settings.

                      • Single output, digital controlled, mixed mode regulation power supply with programmable versatility
                      • USB, RS232, LXI/LAN interfaces, 0V to 35V voltage range, 0A to 10A current range, 300W power
                      • 1V to 40V overvoltage protection, 600VA maximum power requirement
                      • Low noise, excellent transient response, high setting resolution, remote sense terminals
                      • Comprehensive protection including variable OVP trip, +5°C to +40°C operating temperature
                      • SELV compliant, fan free operation, fully programmable with bus readback of volts and amps
                      • Keyboard setting of all parameters, 110V to 240VAC ± 10%, 50/60Hz input voltage range
                      • Bench or rack mounting, front and rear terminals, watts display for added convenience
                      • Temperature coefficient is typically <lt/>100ppm/°C, dual 4 digit meters with 12·5mm (0.5”) LEDs
                      • Size is 200 x 140 x 385mm (W x H x D), half rack width x 3U height, weight is 5Kg

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      350W

                      Supply Voltage Max

                      240VAC

                      Product Range

                      TSX Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      35V

                      Output Current Max

                      10A

                      Supply Voltage Min

                      110VAC

                      Manufacturer Warranty

                      -

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate