2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. DC Power Modules
                                                                                                  Print Page

                                                                                                  N6756A

                                                                                                  DC Power Module, Programmable, 1 O/P, 500 W, 0 to 60 V/17 A out, Rack Mount

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES N6756A
                                                                                                  KEYSIGHT TECHNOLOGIES N6756A
                                                                                                  KEYSIGHT TECHNOLOGIES N6756A
                                                                                                  KEYSIGHT TECHNOLOGIES N6756A
                                                                                                  KEYSIGHT TECHNOLOGIES N6756A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN6756A
                                                                                                  Newark Part No.76T8602
                                                                                                  Product RangeN6700 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4,912.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,912.59
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN6756A
                                                                                                  Newark Part No.76T8602
                                                                                                  Product RangeN6700 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Slots / Outputs-
                                                                                                  Output Power Max500W
                                                                                                  Power Supply Output TypeProgrammable
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max60V
                                                                                                  Output Current Max17A
                                                                                                  Power Supply MountingRack Mount
                                                                                                  For Use WithN6700 Modular Power System
                                                                                                  Product RangeN6700 Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  N6756A is a 60V, 17A, 500W basic DC power module that provides programmable voltage and current, measurement and protection.

                                                                                                  • Ideal for ATE systems in R&D, design validation and manufacturing
                                                                                                  • Small sized : up to four outputs in 1U of rack space
                                                                                                  • Flexible modular system for mix and matching power and performance levels for great optimization
                                                                                                  • Suitable for critical test requirements
                                                                                                  • Perfect for basic DC power requirements
                                                                                                  • Fast command processing time and output speed to improve throughput
                                                                                                  • Connect via GPIB, LAN or USB
                                                                                                  • Fully compliant to LXI Class C specification

                                                                                                  Technical Specifications

                                                                                                  No. of Slots / Outputs

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Programmable

                                                                                                  Output Voltage Max

                                                                                                  60V

                                                                                                  Power Supply Mounting

                                                                                                  Rack Mount

                                                                                                  Product Range

                                                                                                  N6700 Series

                                                                                                  Output Power Max

                                                                                                  500W

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Output Current Max

                                                                                                  17A

                                                                                                  For Use With

                                                                                                  N6700 Modular Power System

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  ESG