Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $19.510 |
50+ | $18.030 |
100+ | $16.840 |
250+ | $15.890 |
500+ | $15.100 |
Price for:Each
Minimum: 1
Multiple: 1
$19.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0946
Newark Part No.85AK8250
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max-
Power Supply Output TypeAdjustable
Output Voltage Min1V
Output Voltage Max33V
Output Current Max5A
Power Supply MountingChassis Mount
Product Range-
Product Overview
DFR0946 is a DC-DC buck boost converter module. It integrates DC-DC boost and buck onto one that allows the input voltage to be greater or less than the output voltage while the output remains unchanged. With automatic voltage stabilization and constant current function, the buck-boost converter module features settable maximum current, up to 89% conversion efficiency, and a maximum output of 5A. It is suitable for industrial power supply, DIY smart power supply, embedded system power supply, and other scenarios.
- Input voltage range from 6 to 35VDC
- Output voltage range from 1.0 to 33VDC
- Constant current adjustment range from 0.05A to 5A
- Maximum input current of 7A, maximum output current of 5A
- Module size of 2.75inch x 1.53inch x 1.25inch (L x W x H)
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable
Output Voltage Max
33V
Power Supply Mounting
Chassis Mount
Product Range
-
Output Power Max
-
Output Voltage Min
1V
Output Current Max
5A
For Use With
DFROBOT Industrial Power Supply, DIY Smart Power Supply, Embedded System Power Supply
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate