• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Modular Power Supplies
                      Print Page

                      DLM60-10 M9GR

                      MODULAR POWER SUPPLY, PROG, 60V, 10A ROHS COMPLIANT: YES

                      AMETEK PROGRAMMABLE POWER DLM60-10 M9GR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMETEK PROGRAMMABLE POWER
                      Manufacturer Part NoDLM60-10 M9GR
                      Newark Part No.51AK3412
                      Product RangeDLM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$4,461.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,461.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMETEK PROGRAMMABLE POWER
                      Manufacturer Part NoDLM60-10 M9GR
                      Newark Part No.51AK3412
                      Product RangeDLM Series
                      Technical Datasheet

                      Data Sheet

                      No. of Slots / Outputs1Outputs
                      Output Power Max600W
                      Power Supply Output TypeProgrammable
                      Output Voltage Min0V
                      Output Voltage Max60V
                      Output Current Max10A
                      Output Current Max10A
                      Product RangeDLM Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      No. of Slots / Outputs

                      1Outputs

                      Power Supply Output Type

                      Programmable

                      Output Voltage Max

                      60V

                      Output Current Max

                      10A

                      SVHC

                      No SVHC (27-Jun-2024)

                      Output Power Max

                      600W

                      Output Voltage Min

                      0V

                      Output Current Max

                      10A

                      Product Range

                      DLM Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate