2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. Capacitance Meters
                                                                                                  Print Page

                                                                                                  E4981A/001

                                                                                                  Meter, Bench, Capacitance, Resistance, 1000 µF

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES E4981A/001
                                                                                                  KEYSIGHT TECHNOLOGIES E4981A/001
                                                                                                  KEYSIGHT TECHNOLOGIES E4981A/001
                                                                                                  KEYSIGHT TECHNOLOGIES E4981A/001
                                                                                                  KEYSIGHT TECHNOLOGIES E4981A/001
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoE4981A/001
                                                                                                  Newark Part No.25R3940
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$23,089.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23,089.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoE4981A/001
                                                                                                  Newark Part No.25R3940
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance Meter TypeBench
                                                                                                  Capacitance Meter FunctionsCapacitance, Resistance
                                                                                                  Capacitance Measure Max1000µF
                                                                                                  Display Count-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  E4981A/001 is a capacitance meter offers a high-speed with reliable measurements for ceramic capacitor testing in the production lines. The E4981A realizes the measurement capabilities of capacitance from small to large values with accurate measurements. The E4981A capacitance meter contributes improvements of the test throughput, while attaining excellent component quality for ceramic capacitor testing.

                                                                                                  • 120Hz/1KHz/1MHz/1MHz ±1%/1MHz ±2% frequency
                                                                                                  • High speed measurement: 2.3ms (1MHz), 3.0ms (1KHz), 11.0ms (120Hz)
                                                                                                  • Accurate C-D testing: 0.07%, 0.0005
                                                                                                  • 9 bin sorting, 256 multi-channel correction
                                                                                                  • Compatible SCPI command and handler/scanner interfaces with the 4268A and 4288A
                                                                                                  • Test signal level compensation for high value ceramic capacitor tests 
                                                                                                  • Versatile PC connectivity (LAN, USB and GPIB)

                                                                                                  Technical Specifications

                                                                                                  Capacitance Meter Type

                                                                                                  Bench

                                                                                                  Capacitance Measure Max

                                                                                                  1000µF

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Capacitance Meter Functions

                                                                                                  Capacitance, Resistance

                                                                                                  Display Count

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.