• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Component Testing
                      4. Component Testers
                      Print Page

                      CL1857

                      Component Tester, Power Supply, 13A Fuse, USA/Canada, QT1 Series

                      CLIFF ELECTRONIC COMPONENTS CL1857
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCLIFF ELECTRONIC COMPONENTS
                      Manufacturer Part NoCL1857
                      Newark Part No.08AC2593
                      Product RangeQT1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      59 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$70.650
                      10+$54.630
                      20+$53.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $70.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCLIFF ELECTRONIC COMPONENTS
                      Manufacturer Part NoCL1857
                      Newark Part No.08AC2593
                      Product RangeQT1
                      Technical Datasheet

                      Data Sheet

                      Component Type TestedPower Supply
                      Supported Devices-
                      Product RangeQT1
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The CL1857 from Cliff Electronic Components is a quicktest QT1 with 13A without cable (USA/CAN). The quicktest is ideal for electrical shops, factories, labs and service departments. With its lid open the wires of a plugless lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour coded for easy identification. The flexible cable grip will take any normal mains cable. Only one small screwdriver is needed for both the base entry and the terminal screws.

                      • Size is 130mm x 60mm x 50mm
                      • Maximum rating is 13A, 250VAC
                      • Weight is 245gms (without a cable)

                      Applications

                      Test & Measurement

                      Notes

                      Always connect the earth connection for safety. This device is intended for use by suitably qualified personnel when making connection to the mains supply for test purposes only.

                      Technical Specifications

                      Component Type Tested

                      Power Supply

                      Product Range

                      QT1

                      Supported Devices

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate