2. Test & Measurement
                      3. Component Testing
                      4. LCR Meters
                      Print Page

                      LCR45

                      LCR Meter, Hand Held, 200 kHz, 10 H, 10000 µF, 2 Mohm, Atlas Series

                      PEAK ELECTRONIC DESIGN LCR45
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPEAK ELECTRONIC DESIGN
                      Manufacturer Part NoLCR45
                      Newark Part No.56Y1285
                      Product RangeAtlas Series
                      Also Known As700153222969
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      91 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$136.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $136.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPEAK ELECTRONIC DESIGN
                      Manufacturer Part NoLCR45
                      Newark Part No.56Y1285
                      Product RangeAtlas Series
                      Also Known As700153222969
                      Technical Datasheet

                      Data Sheet

                      LCR TypeHand Held
                      Test Frequency Max200kHz
                      Inductance Measure Max10H
                      Capacitance Measure Max10000µF
                      Resistance Measure Max2Mohm
                      Product RangeAtlas Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The LCR45 is a great enhancement of the popular LCR40 impedance and LCR meter. Bringing finer measurement resolution and advanced mathematical analysis to your workshop gear.

                      • Fluid measurements with hold function
                      • Automatic or manual component type
                      • Automatic or manual test frequency, DC, 1KHz, 15KHz or 200KHz
                      • Enhanced measurement resolution 0. 2uH, 0. 2pF and 0. 2ohm
                      • Easy menu system for user settings
                      • Enhanced compensation for component parasitic and losses (such as core losses etc)
                      • Automatic or manual power-off

                      Contents

                      LCR45 passive component impedance meter, 2mm plugs and sockets and removable hook probes, Comprehensive illustrated user guide, GP23 alkaline battery.

                      Technical Specifications

                      LCR Type

                      Hand Held

                      Inductance Measure Max

                      10H

                      Resistance Measure Max

                      2Mohm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Test Frequency Max

                      200kHz

                      Capacitance Measure Max

                      10000µF

                      Product Range

                      Atlas Series

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate