New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      2. Test & Measurement
                      3. Component Testing
                      4. LCR Meters
                      Print Page

                      LCR-915

                      LCR Meter, Hand Held, 10 kHz, 20 H, 200 µF, 20 Mohm, LCR-900 Series

                      GW INSTEK LCR-915
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoLCR-915
                      Newark Part No.27W7486
                      Product RangeLCR-900 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$273.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $273.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoLCR-915
                      Newark Part No.27W7486
                      Product RangeLCR-900 Series
                      Technical Datasheet

                      Data Sheet

                      LCR TypeHand Held
                      Test Frequency Max10kHz
                      Inductance Measure Max20H
                      Capacitance Measure Max200µF
                      Resistance Measure Max20Mohm
                      Product RangeLCR-900 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      LCR Type

                      Hand Held

                      Inductance Measure Max

                      20H

                      Resistance Measure Max

                      20Mohm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Test Frequency Max

                      10kHz

                      Capacitance Measure Max

                      200µF

                      Product Range

                      LCR-900 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate