New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      2. Test & Measurement
                      3. Component Testing
                      4. LCR Meters
                      Print Page

                      ST-5S-BT2

                      LCR Meter, SMD Component Testing Tweezer, 10 kHz, 999 mH, 4999 µF, 9.9 Mohm

                      IDEAL-TEK ST-5S-BT2
                      IDEAL-TEK ST-5S-BT2
                      IDEAL-TEK ST-5S-BT2
                      IDEAL-TEK ST-5S-BT2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL-TEK
                      Manufacturer Part NoST-5S-BT2
                      Newark Part No.14AC6363
                      Product RangeSmart Tweezers Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$471.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $471.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL-TEK
                      Manufacturer Part NoST-5S-BT2
                      Newark Part No.14AC6363
                      Product RangeSmart Tweezers Series
                      Technical Datasheet

                      Data Sheet

                      LCR TypeSMD Component Testing Tweezer
                      Test Frequency Max10kHz
                      Inductance Measure Max999mH
                      Capacitance Measure Max4999µF
                      Resistance Measure Max9.9Mohm
                      Product RangeSmart Tweezers Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ST-5S-BT2 from Ideal-Tek is a Smart Tweezers with Bluetooth greatly simplifies testing and troubleshooting process. It features a Bluetooth low energy link to mobile platforms. The link allows for visualization of measurements and measurement parameters, recording measurement sets, configuration of data boundaries and value alerts. Surface mount devices are usually tiny and without wire leads, making it more difficult to test and identify SMD than conventional components. Smart Tweezer gives users an easy way to sort and evaluate loose components and to perform on-board measurements and debugging. Take measurements faster using automatic component identification function eliminating unnecessary trial and error time. It automatically specifies L, C, or R with parallel and series mode and selects a proper measurement range and test frequency for high accuracy measurements. The unit displays component type and more detailed component analysis such as Z and ESR.

                      • Bluetooth connectivity, convenient one-hand operation
                      • Ideal for surface mount devices, built-in high-precision LCR probe
                      • Automated test range selection & high visibility OLED display, automated component identification
                      • Manual C, R, L, Z and ESR modes & universal micro USB charger
                      • Test signal levels 0.25Vrms -1Vrms and built-in li-Ion battery
                      • Swiss-made precise test leads, portable and ergonomic design
                      • Diode polarity/short testing and secondary D, Q, ESR parameters
                      • 0.05ohm to 9.9Mohm, 0.5pF to 4999μF, 0.5µH to 999mH measurement ranges
                      • 0°C to 50°C operating temperature, 3.7V LiPO rechargeable 180mAH battery type
                      • Dimensions 15cm x 1.8cm x 1.5cm, 29grams weight & 20hours, 3hours charging cycle battery life

                      Applications

                      Test & Measurement

                      Technical Specifications

                      LCR Type

                      SMD Component Testing Tweezer

                      Inductance Measure Max

                      999mH

                      Resistance Measure Max

                      9.9Mohm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Test Frequency Max

                      10kHz

                      Capacitance Measure Max

                      4999µF

                      Product Range

                      Smart Tweezers Series

                      Technical Docs (2)

                      One Page Summary EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate