2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. LCR Meters
                                                                                                  Print Page

                                                                                                  LCR-6020

                                                                                                  LCR Meter, Bench, 20 kHz, 9.99999 kH, 10 F, 99.9999 Mohm, LCR-6000 Series

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK LCR-6020
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoLCR-6020
                                                                                                  Newark Part No.71Y5909
                                                                                                  Product RangeLCR-6000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 1/7/2026.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$1,985.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,985.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoLCR-6020
                                                                                                  Newark Part No.71Y5909
                                                                                                  Product RangeLCR-6000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LCR TypeBench
                                                                                                  Test Frequency Max20kHz
                                                                                                  Inductance Measure Max9.99999kH
                                                                                                  Capacitance Measure Max10F
                                                                                                  Resistance Measure Max99.9999Mohm
                                                                                                  Product RangeLCR-6000 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The LCR-6020 from GW Instek is a 10Hz to 20KHz high precision LCR meter. The compact size design, 2U height and 1/2 rack and optimum space saver suitable for either bench top or system rack. The compacted LCR-6000 series with abundant features is absolutely the excellent tool for R&D, production test, IQC on implementing each test stages for passive components. It provides rich functionalities with the compact size and has 3.5inch colour LCD and features opulent display parameters. In addition to simultaneously displaying setting criteria and measurement results, the series increases two additional monitoring parameters. In other words, there are four parameters, primary/secondary and two monitoring, simultaneously shown on the screen that tremendously enhances the measurement efficiency. The enlarge display mode not only emphasizes the measurement results, but also provides PASS/FAIL judgment to facilitate a rapid and convenient test result.

                                                                                                  • Selectable output impedance of 30 ohm / 50 ohm / 100 ohm
                                                                                                  • RS232 (SCPI), handler, USB host interface
                                                                                                  • AC power source of 90V to 250V, 50Hz to 60Hz, 30VA maximum
                                                                                                  • Dimension of 265mm (W) x 107mm (H) x 312mm (D) and weight of 3Kg
                                                                                                  • Basic accuracy of 0.05%, measuring speed up to 25ms (max)
                                                                                                  • 16 major/secondary parameter measurement combinations and two additional monitoring parameters
                                                                                                  • DCR measurement and internal DC bias voltage (±2.5V)
                                                                                                  • Auto Level Control (ALC) function, BIN function provides 9BIN and 1AUX, totally 10 BIN

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  LCR meter, Safety sheet, Power cord, Test fixture, CD x1 (User manual / PC software).

                                                                                                  Technical Specifications

                                                                                                  LCR Type

                                                                                                  Bench

                                                                                                  Inductance Measure Max

                                                                                                  9.99999kH

                                                                                                  Resistance Measure Max

                                                                                                  99.9999Mohm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Test Frequency Max

                                                                                                  20kHz

                                                                                                  Capacitance Measure Max

                                                                                                  10F

                                                                                                  Product Range

                                                                                                  LCR-6000 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG