Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4982A/030
Newark Part No.40Y7232
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $30,124.290 | 
Price for:Each
Minimum: 1
Multiple: 1
$30,124.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4982A/030
Newark Part No.40Y7232
Technical Datasheet
LCR TypeBench
Test Frequency Max300MHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max100ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
E4982A/030 is a LCR meter provides the best performance for the passive component manufacturing such as SMD inductors and EMI filters, where impedance testing at high frequencies is required. Not only for the manufacturing, E4982A can also be utilized for R&D, quality assurance with the powerful functions such as list measurements. By offering the unparalleled measurement speed and repeatability with excellent accuracy and impedance range, E4982A is the new standard for high speed component tests.
- Frequency range from 1MHz to 300MHz
 - High-speed measurement: 0.9ms (mode 1), 2.1ms (mode 2), 3.7ms (mode 3)
 - 0.8% basic accuracy with unparalleled measurement repeatability
 - Wide impedance measurements range from 140mohm to 4.8Kohm
 - Compatible SCPI commands and handler interface with the 4287A LCR meter
 - Versatile PC connectivity (GPIB, LAN, and USB)
 - List measurement
 
Technical Specifications
LCR Type
Bench
Inductance Measure Max
-
Resistance Measure Max
100ohm
SVHC
No SVHC (17-Jan-2023)
Test Frequency Max
300MHz
Capacitance Measure Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate