2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Chart Recorders
                                                                                                  Print Page

                                                                                                  RDA760-TC

                                                                                                  Recorder, 6 Channel, 0.2 %

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA RDA760-TC
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoRDA760-TC
                                                                                                  Newark Part No.31AJ4363
                                                                                                  Product RangeRDA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$958.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $958.08
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoRDA760-TC
                                                                                                  Newark Part No.31AJ4363
                                                                                                  Product RangeRDA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels6 Channel
                                                                                                  Bandwidth Min-
                                                                                                  Bandwidth Max-
                                                                                                  Accuracy0.2%
                                                                                                  Crest Factor-
                                                                                                  Resolution %-
                                                                                                  External Height155mm
                                                                                                  External Width203mm
                                                                                                  External Depth40mm
                                                                                                  Product RangeRDA Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  RDA paperless recorder series is a value priced large format touch screen data logger that integrates measurement, display, alarm, and data logging into one slim instrument. The instrument is easy to install and requires no external HMI. Each channel can have independent input specification, with square-root, multiplication, addition and subtraction. All channels are equipped with digital adjustment and filtering functions. The RDA series provides a real time trend records via trend graph or bar graph. History and alarm records can be reviewed in the logger itself with 150MB of internal storage or exported to external USB storage device. It has measurement accuracy of 0.2% FS ± 1digit. Internal cold junction compensation (CJC) will require an additional 1°C CJC error to be taken into consideration. The stated accuracy for type B thermocouple is only guaranteed between 600~1800°C (+1112~ +3272°F). Response time is ≤1.5 seconds (digital filter parameter dL is set as 0 or 1).

                                                                                                  • 7'' colour TFT touch screen display
                                                                                                  • 2solated inputs for thermocouple or RTD models
                                                                                                  • 2 internal alarm set points per channel
                                                                                                  • Maximum sample rate of 1Hz, power supply of 100~240VAC, -15%, +10% / 50~60Hz
                                                                                                  • Exportable data via USB drive
                                                                                                  • Low power consumption (≤5W)
                                                                                                  • External size is 7.99 x 6.10 x 1.57inches (WxHxD), unit weight is 0.7Kg
                                                                                                  • TFT true colour, 800*480 resolution, backlit long-life LED
                                                                                                  • Screen touching input method , four-wire resistive touch screen, 150MB storage
                                                                                                  • Slim installation depth of 40mm of for use where installation space is limited

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  6 Channel

                                                                                                  Bandwidth Max

                                                                                                  -

                                                                                                  Crest Factor

                                                                                                  -

                                                                                                  External Height

                                                                                                  155mm

                                                                                                  External Depth

                                                                                                  40mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Bandwidth Min

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  0.2%

                                                                                                  Resolution %

                                                                                                  -

                                                                                                  External Width

                                                                                                  203mm

                                                                                                  Product Range

                                                                                                  RDA Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG