Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-601
Newark Part No.07AM9843
Product RangeiNET-601 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,221.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,221.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-601
Newark Part No.07AM9843
Product RangeiNET-601 Series
Technical Datasheet
No. of Channels16Channels
Sampling Rate4kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height58mm
External Width96mm
External Depth24mm
Product RangeiNET-601 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Standalone direct-to-sensor USB data acquisition system, 16SE/8DI voltage inputs, 4 digital I/O with electrical isolation.
- Provides ±36V input bank to USB electrical isolation
- Receives power from the USB bus and provides excitation power (+3.3V, 80mA) to sensors
- Easily set-up sensors using the included instruNet World software
- Connect PC direct to sensor:V, thermocouple, thermistor, RTD, load cell, strain gauge, potentiometer
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
-
Bandwidth
-
External Width
96mm
Product Range
iNET-601 Series
Sampling Rate
4kSPS
Input Current Max
-
External Height
58mm
External Depth
24mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate