2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquisition
                      Print Page

                      2750

                      Data Acquisition Unit, Digital Multimeter, Datalogging System, 5 Slots

                      KEITHLEY 2750
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No2750
                      Newark Part No.11J1599
                      Product RangeIntegra Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5,231.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,231.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No2750
                      Newark Part No.11J1599
                      Product RangeIntegra Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels200Channels
                      Sampling Rate-
                      Input Voltage Max-
                      Input Current Max-
                      Bandwidth-
                      External Height89mm
                      External Width485mm
                      External Depth370mm
                      Product RangeIntegra Series
                      SVHCTo Be Advised

                      Product Overview

                      The 2750 offers a cost-effective, high performance, affordable alternatives to separate digital multimeters and switch systems, dataloggers/recorders, plug-in card data acquisition equipment, and VXI/PXI systems. System builders can create test solutions with a combination of channel count, cost per channel, and system performance unmatched by any other singlebox measurement system. The input modules provide the flexibility to vary the channel count from 20 to 200 (2-pole), apply a stimulus to the device under test, route signals, control system components, and make precision measurements with up to 14 functions. Robust digital I/O capabilities can be used for triggering, handshaking with other automation equipment, and alarm limit outputs. Scan rates of up to 500 channels/second (up to 3500 readings/second on a single channel) will increase test productivity.

                      • Combines functions of DMM, switch system, and datalogger
                      • True 6½-digit (22-bit) resolution
                      • Choice of 12 switch/control plug-in modules
                      • 200 differential input channels
                      • Convenient front panel inputs
                      • Ethernet, GPIB, RS-232 communications capabilities
                      • Free ExceLINX™-1A datalogging software
                      • GPIB and RS-232 interfaces
                      • Full-rack width (19")

                      Applications

                      Industrial, Maintenance & Repair, Test & Measurement

                      Contents

                      LabVIEW, LabWindows/ CVI, Visual Basic, and C/C++ drivers; manual; and Model 1751 Safety Test Leads.

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      No. of Channels

                      200Channels

                      Input Voltage Max

                      -

                      Bandwidth

                      -

                      External Width

                      485mm

                      Product Range

                      Integra Series

                      Sampling Rate

                      -

                      Input Current Max

                      -

                      External Height

                      89mm

                      External Depth

                      370mm

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate