Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1608FS-PLUS
Newark Part No.55AH4480
Product RangeOM-USB-1608FS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $711.380 |
Price for:Each
Minimum: 1
Multiple: 1
$711.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1608FS-PLUS
Newark Part No.55AH4480
Product RangeOM-USB-1608FS Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate100kSPS
Input Voltage Max10V
Input Current Max-
Bandwidth-
External Height27mm
External Width82mm
External Depth79mm
Product RangeOM-USB-1608FS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OM-USB-1608FS-PLUS is an 8-channel 400Ksps simultaneous analog input USB data acquisition module. The module provides eight single-ended (SE), simultaneous-sampling 16-bit analog inputs, eight DIO, one event counter, one external digital trigger input, and one bidirectional external clock. Everything you need to begin acquiring, viewing, and storing data is included with each OM-USB-1608FS Series module, including comprehensive software support.
- 16bit resolution
- Simultaneous sampling (1 A/D converter per input)
- No external power required
- Operating temperature range from 0 to 70°C (32 to 158°F), 0 to 90% RH non-condensing
- USB 2.0 hi-speed mode (480Mbps) is recommended; otherwise USB 1.1 full-speed mode (12Mbps)
- Screw terminal connector
- 9.84ft maximum cable length
- Dimension is L x W x H) 3.10 x 3.20 x 1.05"
Contents
8-channel 400Ksps simultaneous analog input USB data acquisition module, 1.8m (6') USB cable, TracerDAQ software, User manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
10V
Bandwidth
-
External Width
82mm
Product Range
OM-USB-1608FS Series
Sampling Rate
100kSPS
Input Current Max
-
External Height
27mm
External Depth
79mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate